Toshiba TC7SG14FU(TE85L,F), 1 Schmitt Trigger Inverter, 5-Pin SSOP

Image representative of range

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.00

(exc. VAT)

£2.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90£0.20£2.00
100 - 190£0.135£1.35
200 +£0.117£1.17

*price indicative

RS Stock No.:
639-6010
Mfr. Part No.:
TC7SG14FU(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

10.7 ns @ 1.65 V → 1.95 V, 15.8 ns @ 1.4 V → 1.6 V, 35.7 ns @ 1.1 V → 1.3 V, 5.2 ns @ 3 V → 3.6 V, 6.9 ns @ 2.3 V → 2.7 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

5

Logic Family

LMOS

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Maximum Operating Supply Voltage

3.6 V

Length

2mm

Propagation Delay Test Condition

30pF

Width

1.25mm

Minimum Operating Supply Voltage

0.9 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP