Toshiba TC7WHU04FU(F) Triple Inverter, 8-Pin SSOP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
540-7513
Mfr. Part No.:
TC7WHU04FU(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

Inverter

Number of Elements per Chip

3

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 3.3 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Logic Family

VHC

Dimensions

2.9 x 2.8 x 1.1mm

Height

1.1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Length

2.9mm

Propagation Delay Test Condition

50pF

Width

2.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP