Nexperia 74LVC14APW,112 Hex Schmitt Trigger Hex Schmitt Trigger Inverter, 14-Pin TSSOP14
- RS Stock No.:
- 219-4291
- Mfr. Part No.:
- 74LVC14APW,112
- Brand:
- Nexperia
Discontinued
- RS Stock No.:
- 219-4291
- Mfr. Part No.:
- 74LVC14APW,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Inverting | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP14 | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Inverting | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP14 | ||
Pin Count 14 | ||
The Nexperia 74LVC14A is a hex inverter with Schmitt-trigger inputs. Inputs can be driven from either 3.3 V or 5 V devices.
CMOS low-power consumption
Direct interface with TTL levels
Unlimited input rise and fall times
Direct interface with TTL levels
Unlimited input rise and fall times
