onsemi 74LVX14MX Schmitt Trigger Inverter, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-4166
Mfr. Part No.:
74LVX14MX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter Schmitt Trigger

Input Type

Schmitt Trigger

Output Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

23ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74LVX

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

7 V

Length

8.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-0.5 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Width

4mm

COO (Country of Origin):
TH
The LVX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The LVX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Input voltage level translation from 5V to 3V
Ideal for low power/low noise 3.3V applications
Guaranteed simultaneous switching noise level and dynamic threshold performance
Applications
This product is general usage and suitable for many different applications