Texas Instruments SNJ54HC14J, Hex Schmitt Trigger Inverter, 14-Pin CDIP
- RS Stock No.:
- 178-5482
- Mfr. Part No.:
- SNJ54HC14J
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5482
- Mfr. Part No.:
- SNJ54HC14J
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | CMOS | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 50 pF | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Mounting Type | Through Hole | |
| Package Type | CDIP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Dimensions | 19.94 x 7.62 x 3.56mm | |
| Height | 3.56mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Length | 19.94mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 7.62mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type CMOS | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 190 ns @ 50 pF | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Pin Count 14 | ||
Logic Family HC | ||
Dimensions 19.94 x 7.62 x 3.56mm | ||
Height 3.56mm | ||
Maximum Operating Supply Voltage 6 V | ||
Length 19.94mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Width 7.62mm | ||
