- RS Stock No.:
- 171-3390
- Mfr. Part No.:
- 74HC4049D
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3390
- Mfr. Part No.:
- 74HC4049D
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
Product Details
The 74HC4049D and 74HC4050D are high speed CMOS HEX BUFFERs fabricated with silicon gate C2MOStechnology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC4049D is an inverting buffer, while the 74HC4050D is a non-inverting buffer. The internal circuits are composed of 3-stages (74HC4049D) or 2-stages (74HC4050D) of inverter, which provided high noise immunity and stable output. Input protection circuits are different from those of other high speed CMOS IC's. They eliminate the diodes on the VCC side thus providing of logic-level conversion from high-level voltages up to 15 V to low-level voltages They are useful for battery back up circuits, because input voltage can be applied on IC's which are not biased by Vcc
High speed: tpd = 8 ns (typ.) at VCC = 6.0 V
Low power dissipation: ICC = 1.0 μA (max) at Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
Low power dissipation: ICC = 1.0 μA (max) at Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
Specifications
Attribute | Value |
---|---|
Logic Function | Buffer |
Input Type | CMOS |
Output Type | LSTTL |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 145 ns @ 150 pF |
Maximum High Level Output Current | -7.8mA |
Maximum Low Level Output Current | 7.8mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Logic Family | 74HC |
Dimensions | 10.2 x 3.9 x 1.38mm |
Height | 1.38mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Length | 10.2mm |
Propagation Delay Test Condition | 150pF |
Width | 3.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |