Texas Instruments CD40106BPW Hex Schmitt Trigger Inverter, 14-Pin TSSOP

Discontinued
RS Stock No.:
162-7235
Mfr. Part No.:
CD40106BPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

4000

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

18 V

Height

1.15mm

Width

4.4mm

Length

5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

4000 Series Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family


4000 CMOS Logic Family, Texas Instruments


CMOS Family devices
Wide operating voltage range: 3 to 18V