Texas Instruments SN74AUC1G14DBVR Schmitt Trigger Inverter, 5-Pin SOT-23
- RS Stock No.:
- 162-6389
- Mfr. Part No.:
- SN74AUC1G14DBVR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-6389
- Mfr. Part No.:
- SN74AUC1G14DBVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Number of Elements per Chip | 1 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 2.5 ns @ 2.5 V | |
Maximum High Level Output Current | -9mA | |
Maximum Low Level Output Current | 9mA | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Pin Count | 5 | |
Logic Family | AUC | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Height | 1.15mm | |
Maximum Operating Supply Voltage | 2.7 V | |
Length | 2.9mm | |
Maximum Operating Temperature | +85 °C | |
Propagation Delay Test Condition | 30pF | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 0.8 V | |
Width | 1.6mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 2.5 ns @ 2.5 V | ||
Maximum High Level Output Current -9mA | ||
Maximum Low Level Output Current 9mA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family AUC | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Height 1.15mm | ||
Maximum Operating Supply Voltage 2.7 V | ||
Length 2.9mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 30pF | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 0.8 V | ||
Width 1.6mm | ||
- COO (Country of Origin):
- MY
74AUC1G Family, Texas Instruments
Advanced Ultra-Low-Voltage CMOS logic
Operating voltage: 0.8 to 2.7
Single gate package
Operating voltage: 0.8 to 2.7
Single gate package
74AUC Family