onsemi 74LCX04M Hex CMOS Inverter, 14-Pin SOIC
- RS Stock No.:
- 145-4498
- Mfr. Part No.:
- 74LCX04M
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-4498
- Mfr. Part No.:
- 74LCX04M
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Logic Function | Inverter | |
Number of Elements per Chip | 6 | |
Schmitt Trigger Input | No | |
Maximum Propagation Delay Time @ Maximum CL | 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V | |
Maximum High Level Output Current | -24mA | |
Maximum Low Level Output Current | 24mA | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Logic Family | LCX | |
Dimensions | 8.75 x 4 x 1.5mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Height | 1.5mm | |
Length | 8.75mm | |
Maximum Operating Temperature | +85 °C | |
Width | 4mm | |
Minimum Operating Supply Voltage | 2 V | |
Minimum Operating Temperature | -40 °C | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ Maximum CL 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LCX | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.5mm | ||
Length 8.75mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family