Omrons 3G3 MX2 range of multi-functional compact inverters. The range contains various versions of current transducers.
Digital Operator Frequency adjuster Data Display Rated input voltage: 3-phase (3-wire) 200 to 240 V ±10%, 50/60 Hz ±5% Rated output voltage: 3-phase 200 to 240 V AC (according to the incoming voltage) Enclosure Rating: Semi-closed (IP20)
Standards
Complies with UL, cUL, CE standards. (Insulation distance)
Omron MX2 range
The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.
Attribute
Value
Power Rating
22 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
48 A
For Use With
22 kW AC Motor
Series
RX
Field Bus Communication Type
RS485 ModBus
IP Rating
IP20
Output Frequency
400Hz
Filter Included
Yes
Overall Depth
190mm
Overall Length
390mm
Overall Width
250mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.