Omron Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 8 A, MX2 Series
- RS Stock No.:
- 826-4603
- Mfr. Part No.:
- 3G3MX2-AB015
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-4603
- Mfr. Part No.:
- 3G3MX2-AB015
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 1.5 kW | |
Phase | 1 | |
Supply Voltage | 230 V ac | |
Current Rating | 8 A | |
Series | MX2 | |
For Use With | AC Motors | |
Field Bus Communication Type | Componet, DeviceNet, EtherCAT, Ethernet/IP, ML-II, Modbus, Profibus | |
IP Rating | IP20 | |
Output Frequency | 1000Hz | |
Overall Depth | 170.5mm | |
Overall Width | 108mm | |
Overall Length | 128mm | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 1.5 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 8 A | ||
Series MX2 | ||
For Use With AC Motors | ||
Field Bus Communication Type Componet, DeviceNet, EtherCAT, Ethernet/IP, ML-II, Modbus, Profibus | ||
IP Rating IP20 | ||
Output Frequency 1000Hz | ||
Overall Depth 170.5mm | ||
Overall Width 108mm | ||
Overall Length 128mm | ||
Omron 3G3 MX2 Range
Omrons 3G3 MX2 range of multi-functional compact inverters.
The range contains various versions of current transducers.
The range contains various versions of current transducers.
Digital Operator
Frequency adjuster
Data Display
Rated input voltage: 3-phase (3-wire) 200 to 240 V ±10%, 50/60 Hz ±5%
Rated output voltage: 3-phase 200 to 240 V AC (according to the incoming voltage)
Enclosure Rating: Semi-closed (IP20)
Frequency adjuster
Data Display
Rated input voltage: 3-phase (3-wire) 200 to 240 V ±10%, 50/60 Hz ±5%
Rated output voltage: 3-phase 200 to 240 V AC (according to the incoming voltage)
Enclosure Rating: Semi-closed (IP20)
Standards
Complies with UL, cUL, CE standards. (Insulation distance)
Omron MX2 range
The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.