Omron Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.5 A, 3G3MX2 Series
- RS Stock No.:
- 826-4555
- Mfr. Part No.:
- 3G3MX2-A4022-V1
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-4555
- Mfr. Part No.:
- 3G3MX2-A4022-V1
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 2.2 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 5.5 A | |
For Use With | 2.2 kW AC Motor | |
Series | 3G3MX2 | |
Field Bus Communication Type | RS485 | |
IP Rating | IP20 | |
Output Frequency | 0.1 → 400Hz | |
STO | Yes | |
Overall Depth | 170.5mm | |
Overall Length | 128mm | |
Overall Width | 108mm | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 5.5 A | ||
For Use With 2.2 kW AC Motor | ||
Series 3G3MX2 | ||
Field Bus Communication Type RS485 | ||
IP Rating IP20 | ||
Output Frequency 0.1 → 400Hz | ||
STO Yes | ||
Overall Depth 170.5mm | ||
Overall Length 128mm | ||
Overall Width 108mm | ||