Schneider Electric Inverter Drive, 3 Phase, 230 V ac, 11.1 A, ALTIVAR 12 Series
- RS Stock No.:
- 822-6225
- Mfr. Part No.:
- ATV12PU15M3
- Brand:
- Schneider Electric
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£267.67
(exc. VAT)
£321.20
(inc. VAT)
- RS Stock No.:
- 822-6225
- Mfr. Part No.:
- ATV12PU15M3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 11.1 A | |
| For Use With | Asynchronous Motors | |
| Series | ALTIVAR 12 | |
| Field Bus Communication Type | Modbus | |
| IP Rating | IP20 | |
| Output Frequency | 0.5 → 400Hz | |
| Filter Included | Yes | |
| Control Panel | Yes | |
| Overall Width | 143mm | |
| Overall Length | 105mm | |
| Overall Depth | 98.2mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 11.1 A | ||
For Use With Asynchronous Motors | ||
Series ALTIVAR 12 | ||
Field Bus Communication Type Modbus | ||
IP Rating IP20 | ||
Output Frequency 0.5 → 400Hz | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Width 143mm | ||
Overall Length 105mm | ||
Overall Depth 98.2mm | ||
- COO (Country of Origin):
- MA
Altivar ATV12 Series
The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.
Features & Benefits
Drive thermal detection is provided by a build-in PTC probe in the power module.
The ATV12 is compatible with the ATV11, but there are some differences that exist between both drives.
Variable speed asynchronous motor drive.
Increased productivity due to their advanced, intelligent functions.
Easy communication to other machine components because of the integrated universal Modbus serial link.
Offers a high quality drive for the factory setting, from the very first time you power up.
When breaking or acceleration there is a high dynamic performance.
Features excellent speed regulations on machine load surges.
Created and designed to give easy instillation and wiring.
Super-fast detection and protection against motor current peaks.
Featuring a three level menu structure – Reference, monitoring and configuration modes.
There is a Bluetooth option for downloading or accessing settings with a PC or mobile phone.
Discreet in size but big and powerful on performance.
The ATV12 is compatible with the ATV11, but there are some differences that exist between both drives.
Variable speed asynchronous motor drive.
Increased productivity due to their advanced, intelligent functions.
Easy communication to other machine components because of the integrated universal Modbus serial link.
Offers a high quality drive for the factory setting, from the very first time you power up.
When breaking or acceleration there is a high dynamic performance.
Features excellent speed regulations on machine load surges.
Created and designed to give easy instillation and wiring.
Super-fast detection and protection against motor current peaks.
Featuring a three level menu structure – Reference, monitoring and configuration modes.
There is a Bluetooth option for downloading or accessing settings with a PC or mobile phone.
Discreet in size but big and powerful on performance.
Where can I use my Inverter Drive?
This series can be used for mechanical and electrical instillations, please refer to the user manual for more information.
Material handling – small conveyors
Packaging – small labelling machines, small bagging machines
Pumping applications – suction pumps, centrifugal pumps and circulating pumps
Machinery that has machines fitted with fans - Air or smoke extraction, plastic film making machines, ovens and boilers.
Simple consumer machines such as handling access barriers, rotating advertising hoardings.
The health industry such as medical beds and running machines.
They can also be found in the food and drink industry being used in machine such as mills, kneading machines and mixers.
Material handling – small conveyors
Packaging – small labelling machines, small bagging machines
Pumping applications – suction pumps, centrifugal pumps and circulating pumps
Machinery that has machines fitted with fans - Air or smoke extraction, plastic film making machines, ovens and boilers.
Simple consumer machines such as handling access barriers, rotating advertising hoardings.
The health industry such as medical beds and running machines.
They can also be found in the food and drink industry being used in machine such as mills, kneading machines and mixers.
How to look after ATV12 Series VFD
The Altivar 12 does not need any preventative maintenance, although we do advise that you perform a few regular checks to ensure optimum delivery.
The condition and tightness of any of the connections.
Make sure that the temperature around the unit remains at an acceptable level and that ventilation is effective. The average service life of the fans is an impressive ten years.
Make sure that if any dust is apparent, it is removed.
Keep a look out that the fans are always in proper operation and that there is no physical damage to the covers.
Make sure that the temperature around the unit remains at an acceptable level and that ventilation is effective. The average service life of the fans is an impressive ten years.
Make sure that if any dust is apparent, it is removed.
Keep a look out that the fans are always in proper operation and that there is no physical damage to the covers.
Not suitable for a 400 V 3 phase input.
Related links
- Schneider Electric Inverter Drive 230 V ac ALTIVAR 12 Series
- Schneider Electric Inverter Drive 3 Phase 19.9 A, ALTIVAR 12 Series
- Schneider Electric Inverter Drive 1 Phase 5.9 A, ALTIVAR 12 Series
- Schneider Electric Variable Speed Drive 3 Phase 11.1 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 11.1 A, Altivar Series
- Schneider Electric Inverter Drive 230 V ac ATV 12 Series
- Schneider Electric Inverter Drive 230 V ac ATV 12 Series
- Schneider Electric Inverter Drive 3 Phase 15.9 A, ATV 12 Series

