Siemens Power Module, 1.5 kW, 3 Phase, 400 V ac, 4.1 A, SINAMICS G120 Series
- RS Stock No.:
- 704-3880
- Mfr. Part No.:
- 6SL3224-0BE21-5UA0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-3880
- Mfr. Part No.:
- 6SL3224-0BE21-5UA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 4.1 A | |
| Series | SINAMICS G120 | |
| Field Bus Communication Type | Profibus, Profinet | |
| IP Rating | IP20 | |
| Output Frequency | 0 → 550Hz | |
| Control Panel | Yes | |
| Overall Depth | 210mm | |
| Overall Length | 173mm | |
| Overall Width | 73mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 4.1 A | ||
Series SINAMICS G120 | ||
Field Bus Communication Type Profibus, Profinet | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Control Panel Yes | ||
Overall Depth 210mm | ||
Overall Length 173mm | ||
Overall Width 73mm | ||
- COO (Country of Origin):
- GB
SINAMICS G120 - Standard Inverter - Power Module
SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.
Features and benefits
Power Modules (PM) PM240
To use together with the Control Unit (CU)
To use together with the Control Unit (CU)
