Moeller M-Max Single Phase 230Vac & Three Phase 400Vac Input
The M-Max series frequency inverters allow drives to be adapted easily to customer requirements. With a compact design for assigned motor ratings from 0.25 kW to 5.7 kW, M-Max can offer maximum flexibility. M-Max also demonstrates how a high level of functionality can be implemented in a simple and user-friendly design. The small and compact design also allows a space saving installation. M-Max is provided with an integrated RFI filter (EMC) and a flexible interface for solving important machine building requirements, for example, the optimization of production and anufacturing processes. It reliably ensures the required motion sequences of the drive motor and thus contributes to operational safety.
Integrated RFI filter (EMC: C2 and C3 to/EN61800-3) Dynamic motor control with sensorless vector control or V/f control (selectable) Integrated keypad and display unit Electronic reference value potentiometer Fixed frequencies PID controller Integrated brake unit (with MMX34 in sizes FS2 and FS3) 6 digital control inputs (24 Vdc ) (logic can be set) 1 digital output (transistor, 24 Vdc, 50 mA) 2 analog inputs (0…10V / 0/4…20 mA can be set) 1 output analog (0... 10V) 2 relays (1x NO, 1x changeover, 230 Vac, 2 A) Serial interface (RS485 / Modbus RTU) Optional fieldbus
Approvals
CE, UL, cUL, c-Tick
Attribute
Value
Power Rating
2.2 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
15.8 A
Series
M-MAX MMX12
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
320Hz
Filter Included
Yes
Control Panel
Yes
Overall Length
253mm
Overall Width
100mm
Overall Depth
112mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.