Schneider Electric Inverter Drive, 2.2 kW, 1 Phase, 230 V, 21.9 A, ALTIVAR 31 Series
- RS Stock No.:
- 477-5067
- Mfr. Part No.:
- ATV31HU22M2
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£431.80
(exc. VAT)
£518.16
(inc. VAT)
- RS Stock No.:
- 477-5067
- Mfr. Part No.:
- ATV31HU22M2
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 2.2 kW | |
Phase | 1 | |
Supply Voltage | 230 V | |
Current Rating | 21.9 A | |
Series | ALTIVAR 31 | |
Field Bus Communication Type | ModBus | |
IP Rating | IP20, IP21, IP31, IP41 | |
Output Frequency | 0.5 → 500Hz | |
Filter Included | Yes | |
Control Panel | Yes | |
Overall Length | 184mm | |
Overall Width | 140mm | |
Overall Depth | 150mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 2.2 kW | ||
Phase 1 | ||
Supply Voltage 230 V | ||
Current Rating 21.9 A | ||
Series ALTIVAR 31 | ||
Field Bus Communication Type ModBus | ||
IP Rating IP20, IP21, IP31, IP41 | ||
Output Frequency 0.5 → 500Hz | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Length 184mm | ||
Overall Width 140mm | ||
Overall Depth 150mm | ||