Siemens Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 19 A, MICROMASTER 440 Series
- RS Stock No.:
- 466-0353
- Mfr. Part No.:
- 6SE64402UD255CA1
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 466-0353
- Mfr. Part No.:
- 6SE64402UD255CA1
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 7.5 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 19 A | |
Series | MICROMASTER 440 | |
IP Rating | IP20 | |
Output Frequency | 650Hz | |
Control Panel | Yes | |
Overall Length | 245mm | |
Overall Depth | 195mm | |
Overall Width | 185mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 19 A | ||
Series MICROMASTER 440 | ||
IP Rating IP20 | ||
Output Frequency 650Hz | ||
Control Panel Yes | ||
Overall Length 245mm | ||
Overall Depth 195mm | ||
Overall Width 185mm | ||