Siemens Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 4.6 A, MICROMASTER 440 Series
- RS Stock No.:
- 465-9959
- Mfr. Part No.:
- 6SE6440-2AB13-7AA1
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 465-9959
- Mfr. Part No.:
- 6SE6440-2AB13-7AA1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 0.37 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 4.6 A | |
| Series | MICROMASTER 440 | |
| IP Rating | IP20 | |
| Output Frequency | 0 → 550Hz | |
| Filter Included | Yes | |
| Overall Length | 173mm | |
| Overall Depth | 149mm | |
| Overall Width | 73mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 0.37 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 4.6 A | ||
Series MICROMASTER 440 | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Filter Included Yes | ||
Overall Length 173mm | ||
Overall Depth 149mm | ||
Overall Width 73mm | ||
RoHS Status: Not Applicable
Micromaster 440,1-phase 230V input or 3-phase 440V input
The Siemens Micromaster 440 is an AC vector drive designed for automation applications that require broad functionality and dynamic response. The Micromaster 440 features an integrated brake chopper and has the ability to stop at a target position without an encoder. This ensures outstanding precision during braking and short declaration ramps. The sophisticated vector control function ensures precise speed control, even when sudden load changes occur.
The Siemens Micromaster 440 is a high performance vector control inverter, offering more advanced and sophisticated control in automation applications.
The Siemens Micromaster 440 is a high performance vector control inverter, offering more advanced and sophisticated control in automation applications.
Features and benefits
A high performance vector control inverter, offering more advanced or sophisticated control
Overload capability, 200% rated current for 3s, 150% rated current for 60s (within 5mins)
High quality integrated PID controller (auto tuning)
Integral class A EMC filter on specified units
Uses the same accessories as the Micromaster 420, e.g. operation panels & filter
Integrated braking chopper
Overload capability, 200% rated current for 3s, 150% rated current for 60s (within 5mins)
High quality integrated PID controller (auto tuning)
Integral class A EMC filter on specified units
Uses the same accessories as the Micromaster 420, e.g. operation panels & filter
Integrated braking chopper
Note
An operator panel will be required to operate this unit or to modify the factory set parameters
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.
