Better World

Schneider Electric Inverter Drive, 110 kW, 3 Phase, ATV650 Series 500V 3.7 A

Subtotal (1 unit)*

£13,270.80

(exc. VAT)

£15,924.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13,270.80

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
248-3756
Mfr. Part No.:
ATV650C11N4F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

110kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

3.7A

Series

ATV650

Mount Type

Panel

IP Rating

IP20, IP00, IP54

Output Frequency

0.1, 599Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Maximum Operating Temperature

60°C

Standards/Approvals

UL 94 V-2, CSA, DIN, EN, REACH, RoHS, UL 508 12, UL 508 4, UL 94 HB, UL 94 V-0, CE, ANSI/ESD

Better World Product

Yes

COO (Country of Origin):
CN
The Schneider Electric variable speed drive Altivar 212 is a three phase variable speed asynchronous motor drive. This model features an EMC filter, has a power rating of 4kW and a supply voltage of 480 V.

IP degree of protection IP55

Ambient air temperature for operation -10 to 40 °C

Related links