Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 7.7 A, SINAMICS G115D Series
- RS Stock No.:
- 239-4252
- Mfr. Part No.:
- 6SL3520-1XA63-0AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,560.68
(exc. VAT)
£1,872.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,560.68 |
*price indicative
- RS Stock No.:
- 239-4252
- Mfr. Part No.:
- 6SL3520-1XA63-0AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 7.7 A | |
| For Use With | AC Motors | |
| Series | SINAMICS G115D | |
| Output Frequency | 0 → 550Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 7.7 A | ||
For Use With AC Motors | ||
Series SINAMICS G115D | ||
Output Frequency 0 → 550Hz | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 3 kW
Rated output current of 7.7 A
FSB converter frame size
PROFINET, Ethernet/IP communication
Cable gland with daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Rated output current of 7.7 A
FSB converter frame size
PROFINET, Ethernet/IP communication
Cable gland with daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Related links
- Siemens Inverter Drive 3 Phase 7.7 A, SINAMICS G115D Series
- Siemens Inverter Drive 1 380 → 480 V SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 6.76 A, SINAMICS G115D Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
