Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 6.76 A, SINAMICS G115D Series
- RS Stock No.:
- 239-3139
- Mfr. Part No.:
- 6SL3520-0XE03-0AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,654.76
(exc. VAT)
£1,985.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,654.76 |
*price indicative
- RS Stock No.:
- 239-3139
- Mfr. Part No.:
- 6SL3520-0XE03-0AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 6.76 A | |
| Series | SINAMICS G115D | |
| For Use With | AC Motors | |
| Output Frequency | 0 → 550Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 6.76 A | ||
Series SINAMICS G115D | ||
For Use With AC Motors | ||
Output Frequency 0 → 550Hz | ||
- COO (Country of Origin):
- GB
The Siemens 6SL3520 series is a 3 phase SINAMICS G115D distributed drive system that comes in frame size FSB, this SINAMICS G115D wall mounted drive is a combination of a G115D wall-mounted converter and a SIMOGEAR geared motor for G115D. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE2. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Efficiency class IE2
RFI suppression filter for Category C2
Natural convection cooling
Degree of protection IP65/66 / UL type 4X
New design for quick and easy installation, cabling and commissioning
RFI suppression filter for Category C2
Natural convection cooling
Degree of protection IP65/66 / UL type 4X
New design for quick and easy installation, cabling and commissioning
Related links
- Siemens Inverter Drive 3 Phase 6.76 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 7.7 A, SINAMICS G115D Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
