Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 19 A, SINAMICS G115D Series

Subtotal (1 unit)*

£2,772.53

(exc. VAT)

£3,327.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£2,772.53

*price indicative

RS Stock No.:
239-2071
Mfr. Part No.:
6SL3520-2XH27-5AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

19 A

Series

SINAMICS G115D

For Use With

AC Motors

Output Frequency

0 → 550Hz

COO (Country of Origin):
GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSC frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.

RFI suppression filter for Category C2
PROFINET, Ethernet/IP communication
Air cooled by integrated fan

Related links