Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 6.76 A, SINAMICS G115D Series

Subtotal (1 unit)*

£1,744.61

(exc. VAT)

£2,093.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,744.61

*price indicative

RS Stock No.:
239-1884
Mfr. Part No.:
6SL3520-2XB03-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

3 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

6.76 A

Series

SINAMICS G115D

For Use With

AC Motors

Output Frequency

550Hz

COO (Country of Origin):
GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.

Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning

Related links