Omron Inverter Drive, 1.5 kW, 3 Phase, 230 V ac, 8 A, JZA2 Series

Subtotal (1 unit)*

£310.07

(exc. VAT)

£372.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£310.07

*price indicative

RS Stock No.:
215-8897
Mfr. Part No.:
JZA21P5BAA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

8 A

Series

JZA2

For Use With

Induction or Asynchronous Motor

Field Bus Communication Type

MODBUS Slave, Serial RS-232C, Serial RS-485

IP Rating

IP20

Output Frequency

400Hz

STO

No

The Omron JZ series is a 3-phase Inverter drive, which has maximum output frequency 400Hz, and Open loop V/f type Inverter control method

Degree of protection (IP) IP20

Related links