Omron Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.1 A, J1000 Series
- RS Stock No.:
- 215-7396
- Mfr. Part No.:
- JZA40P4BAA
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-7396
- Mfr. Part No.:
- JZA40P4BAA
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 0.75 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 2.1 A | |
For Use With | J1000 | |
Series | J1000 | |
Field Bus Communication Type | Modbus | |
IP Rating | IP20 | |
Output Frequency | 400Hz | |
STO | No | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 0.75 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 2.1 A | ||
For Use With J1000 | ||
Series J1000 | ||
Field Bus Communication Type Modbus | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
STO No | ||
The Omron JZA40P4BAA is a Inverter drive, with 0.55 kW heavy duty power rating. It has a rated voltage supply of 415 VAC, with 3 phase and maximum output frequency of 400Hz.
Good torque performance
Motor thermal function
Overload detection function
Motor thermal function
Overload detection function