Omron Inverter Drive, 1.1 kW, 3 Phase, 200 V ac, 6 A, J1000 Series
- RS Stock No.:
- 215-7395
- Mfr. Part No.:
- JZA20P7BAA
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-7395
- Mfr. Part No.:
- JZA20P7BAA
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 1.1 kW | |
Phase | 3 | |
Supply Voltage | 200 V ac | |
Current Rating | 6 A | |
For Use With | J1000 | |
Series | J1000 | |
Field Bus Communication Type | Modbus | |
IP Rating | IP20 | |
Output Frequency | 400Hz | |
STO | No | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 200 V ac | ||
Current Rating 6 A | ||
For Use With J1000 | ||
Series J1000 | ||
Field Bus Communication Type Modbus | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
STO No | ||
The Omron JZA20P7BAA is a Inverter drive, with 1.1kW heavy duty power rating. It has a rated voltage supply of 200 VAC, with 3 phase and maximum output frequency of 400Hz.
Good torque performance
Motor thermal function
Overload detection function
Motor thermal function
Overload detection function