Omron Inverter Drive, 2.22 kW, 3 Phase, 230 V ac, 11 A, JZ series Series
- RS Stock No.:
- 215-3310
- Mfr. Part No.:
- JZA22P2BAA
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-3310
- Mfr. Part No.:
- JZA22P2BAA
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 2.22 kW | |
Phase | 3 | |
Supply Voltage | 230 V ac | |
Current Rating | 11 A | |
Series | JZ series | |
For Use With | MODBUS Slave, Serial RS-232C, Serial RS-485 | |
Field Bus Communication Type | MODBUS | |
IP Rating | IP20 | |
Output Frequency | 400Hz | |
STO | Yes | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 2.22 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 11 A | ||
Series JZ series | ||
For Use With MODBUS Slave, Serial RS-232C, Serial RS-485 | ||
Field Bus Communication Type MODBUS | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
STO Yes | ||
The Omron JZ series inverter drives are double rated good torque performance drives which have overload detection function and motor thermal function. They are CE, UL, cUL and TUV, RoHS certified and comes with 5 programmable digital input and 1 programmable digital output and input each .
V/f controlled inverter
Freely configurable V/f curve
Optional RS-232C/485 communication - Modbus
Freely configurable V/f curve
Optional RS-232C/485 communication - Modbus