Omron Inverter Drive, 22 kW, 3 Phase, 400 V ac, 58 A, CIMR Series
- RS Stock No.:
- 214-7271
- Mfr. Part No.:
- CIMR-AC4A0058AAA
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-7271
- Mfr. Part No.:
- CIMR-AC4A0058AAA
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 58 A | |
| For Use With | AC Motors | |
| Series | CIMR | |
| Field Bus Communication Type | CANopen, Modbus, Profibus | |
| IP Rating | IP20 | |
| Output Frequency | 400Hz | |
| STO | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 58 A | ||
For Use With AC Motors | ||
Series CIMR | ||
Field Bus Communication Type CANopen, Modbus, Profibus | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
STO Yes | ||
Omron CIMR Series Inverter Drive, 22kW Power Rating, 58A Current - CIMR-AC4A0058AAA
This inverter drive is a high-performance 3 Phase Inverter Drive, specifically designed for AC motors. With a remarkable power rating of 22kW, it operates at a current rating of 58A. The device accommodates a supply voltage of 400V AC and comes with an IP20 rating, making it suitable for various industrial applications. Its compact and efficient design makes it an ideal choice for businesses seeking reliable motor control solutions.
Features & Benefits
• High starting torque up to 200% at low speeds enhances performance
• Advanced auto-tuning features optimise functionality for both IM and PM motors
• Screw-less terminals simplify wiring and installation processes
• 10-year lifetime design ensures long-term operational efficiency
• Advanced auto-tuning features optimise functionality for both IM and PM motors
• Screw-less terminals simplify wiring and installation processes
• 10-year lifetime design ensures long-term operational efficiency
Applications
• Designed for use with a variety of industrial AC motors
• Ideal for automation systems requiring precise control
• Can be integrated into machinery in manufacturing settings
• Suitable for HVAC systems needing efficient motor management
• Utilised in robotics for enhanced movement control
• Ideal for automation systems requiring precise control
• Can be integrated into machinery in manufacturing settings
• Suitable for HVAC systems needing efficient motor management
• Utilised in robotics for enhanced movement control
How does the inverter drive enhance motor performance at low speeds?
It provides a high starting torque of up to 200%, enabling effective operation even at low frequencies, which is vital for processes that require precise motor control from the start.
What types of communication protocols are supported by this product?
It features multiple communication protocols including CANopen, Modbus, and Profibus, allowing seamless integration with existing industrial networks and systems.
What kind of motors can this inverter drive be used with?
It is compatible with various AC motors, making it suitable for diverse applications in sectors such as manufacturing, HVAC, and automation.
Related links
- Omron Inverter Drive 3 Phase CIMR Series
- Omron Inverter Drive 3 Phase CIMR Series
- Omron Inverter Drive 18.5 kW 400 V, CIMR Series
- Omron Inverter Drive 3 Phase CIMR Series
- Omron Inverter Drive 15 kW 400 V, CIMR Series
- Omron Inverter Drive 11 kW 400 V, CIMR Series
- Omron Inverter Drive 3.7 kW 400 V, CIMR Series
- Omron Inverter Drive 3 Phase CIMR Series
