Omron Inverter Drive, 15 kW, 3 Phase, 400 V ac, 38 A, CIMR Series
- RS Stock No.:
- 214-7270
- Mfr. Part No.:
- CIMR-AC4A0038FAA
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 214-7270
- Mfr. Part No.:
- CIMR-AC4A0038FAA
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron A1000 inverter has 400v input voltage. It has 15 kW capacity. It has 400 Hz maximum output frequency.
It has screw-less terminals
It has Control terminals with memory backup
It has Control terminals with memory backup
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 38 A |
Series | CIMR |
For Use With | AC Motors |
Field Bus Communication Type | CANopen, Modbus, Profibus |
IP Rating | IP20 |
Output Frequency | 400Hz |
STO | Yes |
Related links
- Omron Inverter Drive, 15 kW, 18.5 kW, 3 Phase, 400 V, CIMR Series
- Omron Inverter Drive, 11 kW, 15 kW, 3 Phase, 400 V, CIMR Series
- Omron Inverter Drive, 15 kW, 3 Phase, 400 V ac, 31 A, CIMR-A Series
- Omron Inverter Drive, 15 kW, 3 Phase, 400 V ac, 38 A, Q2V series Series
- Omron Inverter Drive, 11 kW, 15 kW, 3 Phase, 230 V, CIMR Series
- Omron Inverter Drive, 0.75 kW, 3 Phase, 400 V, CIMR Series
- Omron Inverter Drive, 15 kW, 3 Phase, 400 V, 30 A, 3G3MX2 Series
- Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V, CIMR Series