Siemens Inverter Drive, 45 kW, 3 Phase, 400 V ac, 69 A, 76 A, 6SL3210 Series
- RS Stock No.:
- 196-3709
- Mfr. Part No.:
- 6SL32101KE284UF1
- Brand:
- Siemens
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4,781.07
(exc. VAT)
£5,737.28
(inc. VAT)
- RS Stock No.:
- 196-3709
- Mfr. Part No.:
- 6SL32101KE284UF1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 45 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 69 A, 76 A | |
| Series | 6SL3210 | |
| For Use With | SINAMICS G120C | |
| Field Bus Communication Type | EtherNet, IP, PROFINET | |
| IP Rating | IP20 | |
| Output Frequency | 0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz | |
| STO | Yes | |
| Drive Type | Vector Control | |
| Mounting Type | Panel Mount | |
| Interface | Ethernet | |
| Special Features | Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control | |
| Overall Depth | 472mm | |
| Overall Width | 237mm | |
| Overall Length | 200mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 69 A, 76 A | ||
Series 6SL3210 | ||
For Use With SINAMICS G120C | ||
Field Bus Communication Type EtherNet, IP, PROFINET | ||
IP Rating IP20 | ||
Output Frequency 0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz | ||
STO Yes | ||
Drive Type Vector Control | ||
Mounting Type Panel Mount | ||
Interface Ethernet | ||
Special Features Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control | ||
Overall Depth 472mm | ||
Overall Width 237mm | ||
Overall Length 200mm | ||
- COO (Country of Origin):
- DE

