Control Techniques Inverter Drive, 3 kW, 3 Phase, 380 → 480 V ac, 7.3 A, C300 Series
- RS Stock No.:
- 184-5705
- Mfr. Part No.:
- C300-03400073
- Brand:
- Control Techniques
Discontinued
- RS Stock No.:
- 184-5705
- Mfr. Part No.:
- C300-03400073
- Brand:
- Control Techniques
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Control Techniques | |
| Power Rating | 3 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V ac | |
| Current Rating | 7.3 A | |
| Series | C300 | |
| For Use With | AC Motors | |
| Field Bus Communication Type | AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET | |
| IP Rating | IP20 | |
| Output Frequency | 0 → 550Hz | |
| Drive Type | Variable Speed | |
| Mounting Type | Panel Mount | |
| Control Panel | Yes | |
| Overall Width | 160mm | |
| Overall Length | 90mm | |
| Function | Motor Control | |
| Overall Depth | 226mm | |
| Select all | ||
|---|---|---|
Brand Control Techniques | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 7.3 A | ||
Series C300 | ||
For Use With AC Motors | ||
Field Bus Communication Type AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Drive Type Variable Speed | ||
Mounting Type Panel Mount | ||
Control Panel Yes | ||
Overall Width 160mm | ||
Overall Length 90mm | ||
Function Motor Control | ||
Overall Depth 226mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The new Commander C series has been designed to be a simple and compact AC motor speed controller that meets advanced requirements in a wide range of applications and provides optimum user experience.
Set just 4 parameters to get your drive started
Plug-in options for advanced control
Dual Safe Torque Off (STO)
Equipped with the latest energy saving features
Up to 180% overload for high torque applications
On board PLC
Straightforward installation and commissioning
Easy motor pairing and performance control
Robust and reliable design
Plug-in options for advanced control
Dual Safe Torque Off (STO)
Equipped with the latest energy saving features
Up to 180% overload for high torque applications
On board PLC
Straightforward installation and commissioning
Easy motor pairing and performance control
Robust and reliable design