- RS Stock No.:
- 182-9385
- Mfr. Part No.:
- 82000000011000
- Brand:
- Control Techniques
3 In stock - FREE next working day delivery available
Added
Price Each
£374.46
(exc. VAT)
£449.35
(inc. VAT)
Units | Per unit |
1 + | £374.46 |
- RS Stock No.:
- 182-9385
- Mfr. Part No.:
- 82000000011000
- Brand:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Unidrive SP provides application and system designers with an incredibly flexible drive platform which is easily modified using an extensive range of sophisticated click-in SM option modules for economical, space saving solutions. SM option modules install easily into any of the three option slots on the Unidrive SP with no tools required. The I/O, feedback, motion control, communication and application modules enhance the Unidrive SP functionality delivering an optimized solution to meet your specific application requirements.
Profibus protocol up to specification DP-V0 and DP-V1
Up to 125 nodes on a network
Data rates up to 12Mbps, automatically detected by the module
Cyclic data sizes of up to 32 words in/out
Non cyclic access available by mapping a non-cyclic channel into the cyclic data
DP-V1 adds a non-cyclic channel
Vendor independent profile for variable speed drives, PROFIdrive
Up to 125 nodes on a network
Data rates up to 12Mbps, automatically detected by the module
Cyclic data sizes of up to 32 words in/out
Non cyclic access available by mapping a non-cyclic channel into the cyclic data
DP-V1 adds a non-cyclic channel
Vendor independent profile for variable speed drives, PROFIdrive
Specifications
Attribute | Value |
---|---|
Accessory Type | SM-Profibus-DP |
For Use With | Unidrives |
Series | SM |