Control Techniques Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V ac, 7.3 A, SP Series
- RS Stock No.:
- 182-9358
- Mfr. Part No.:
- SP 1403
- Brand:
- Control Techniques
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-9358
- Mfr. Part No.:
- SP 1403
- Brand:
- Control Techniques
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Control Techniques | |
Power Rating | 1.5 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V ac | |
Current Rating | 7.3 A | |
Series | SP | |
For Use With | Incremental Feedback Devices, Induction Motors | |
Field Bus Communication Type | Modbus | |
IP Rating | IP20, IP54 | |
Output Frequency | 0 → 3000Hz | |
Drive Type | Variable Speed | |
Mounting Type | Wall Mount | |
Filter Included | Yes | |
Control Panel | No | |
Overall Width | 219mm | |
Overall Length | 100mm | |
Interface | Ethernet | |
Overall Depth | 368mm | |
Select all | ||
---|---|---|
Brand Control Techniques | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 7.3 A | ||
Series SP | ||
For Use With Incremental Feedback Devices, Induction Motors | ||
Field Bus Communication Type Modbus | ||
IP Rating IP20, IP54 | ||
Output Frequency 0 → 3000Hz | ||
Drive Type Variable Speed | ||
Mounting Type Wall Mount | ||
Filter Included Yes | ||
Control Panel No | ||
Overall Width 219mm | ||
Overall Length 100mm | ||
Interface Ethernet | ||
Overall Depth 368mm | ||