Mini Motor Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 10 A
- RS Stock No.:
- 181-7033
- Mfr. Part No.:
- MINIACTION 400
- Brand:
- Mini Motor
Discontinued product
- RS Stock No.:
- 181-7033
- Mfr. Part No.:
- MINIACTION 400
- Brand:
- Mini Motor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Miniaction 400 has been designed to control three-phase asynchronous electric motors with a power of up to 0.75kW. The heart of the power section is an intelligent IGBT module (IPM) equipped with protective systems which ensure that the device is reliable and highly efficient, while (among other things) limiting the need for external components. The control logic consists of 32-bit micro-controllers with a set of instructions that is optimised for speed and is thus ideal for controlling precision motors.
Open-loop speed control
4 digital inputs and 1 digital output
2 analogue inputs and 1 analogue output
24 V output for control of holding brake
Built-in EMC filter
Keyboard with removable display (optional)
4 digital inputs and 1 digital output
2 analogue inputs and 1 analogue output
24 V output for control of holding brake
Built-in EMC filter
Keyboard with removable display (optional)
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 3 |
Supply Voltage | 230 V ac |
Current Rating | 10 A |
For Use With | AC Motors |
Field Bus Communication Type | RS 485 Modbus |
STO | No |
Drive Type | Variable Speed |
Mounting Type | Panel Mount |
Filter Included | Yes |
Control Panel | Yes |
Overall Width | 139.8mm |
Overall Length | 70mm |
Overall Depth | 144mm |
Related links
- Mini Motor Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 10 A
- RS PRO Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 11 A
- Danfoss Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 4.2 A, VLT FC51 Series
- Omron Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 5.0 A, 3G3MX2 Series
- Omron Inverter Drive, 0.75 kW, 3 Phase, 230 V, CIMR Series
- Danfoss Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.2 A, VLT FC51 Series
- Omron Inverter Drive, 0.75 kW, 1 Phase, 230 V, CIMR Series
- Omron Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 5.0 A, 3G3MX2 Series