Siemens Inverter Drive, 0.55 kW, 1, 3 Phase, 230 V ac, 7.7 A, SINAMICS G110 Series
- RS Stock No.:
- 174-9182
- Mfr. Part No.:
- 6SL3211-0AB15-5UB1
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9182
- Mfr. Part No.:
- 6SL3211-0AB15-5UB1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 0.55 kW | |
Phase | 1, 3 | |
Supply Voltage | 230 V ac | |
Current Rating | 7.7 A | |
For Use With | Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps | |
Series | SINAMICS G110 | |
Field Bus Communication Type | RS485 | |
IP Rating | IP20 | |
Output Frequency | 0 → 650Hz | |
Mounting Type | Panel Mount | |
Overall Length | 90mm | |
Overall Width | 131mm | |
Overall Depth | 150mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 0.55 kW | ||
Phase 1, 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 7.7 A | ||
For Use With Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps | ||
Series SINAMICS G110 | ||
Field Bus Communication Type RS485 | ||
IP Rating IP20 | ||
Output Frequency 0 → 650Hz | ||
Mounting Type Panel Mount | ||
Overall Length 90mm | ||
Overall Width 131mm | ||
Overall Depth 150mm | ||
- COO (Country of Origin):
- GB
Siemens Inverter Drive
The Siemens 1-phase inverter drive from the SINAMICS G110 series has an electrical rating of 230V, 7.7A, 0.55kW at 650Hz. It is available with V/f linear, square-law and parameterizable control techniques. It has 3 digital input and 1 digital output with an isolated optocoupler output and NPN type terminal.
Features and Benefits
• Ambient temperature ranges between -10°C and 40°C
• Compact size inverter
• Low cost
• Panel mount inverter drive
• Parameterization is performed using the BOP operator panel or software
• Reliability
• RS485 field bus communication type
• 1-phase input and 3-phase output converter
• Wide range of output frequency up to 650Hz
• Compact size inverter
• Low cost
• Panel mount inverter drive
• Parameterization is performed using the BOP operator panel or software
• Reliability
• RS485 field bus communication type
• 1-phase input and 3-phase output converter
• Wide range of output frequency up to 650Hz
Applications
• Motors drives
• Pumps
• Variable frequency drives
• Pumps
• Variable frequency drives
Certifications
• CE certified
• C-Tick (RCM) approval
• CUL certified
• IP20 rating
• UL approved
• C-Tick (RCM) approval
• CUL certified
• IP20 rating
• UL approved