Siemens Inverter Drive, 0.37 kW, 1, 3 Phase, 230 V ac, 6.2 A, SINAMICS G110 Series
- RS Stock No.:
- 174-9179
- Mfr. Part No.:
- 6SL3211-0AB13-7BB1
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9179
- Mfr. Part No.:
- 6SL3211-0AB13-7BB1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 0.37 kW | |
| Phase | 1, 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 6.2 A | |
| For Use With | Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps | |
| Series | SINAMICS G110 | |
| Field Bus Communication Type | RS485 | |
| IP Rating | IP20 | |
| Output Frequency | 0 → 650Hz | |
| Mounting Type | Panel Mount | |
| Filter Included | Yes | |
| Overall Length | 90mm | |
| Overall Width | 116mm | |
| Overall Depth | 150mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 0.37 kW | ||
Phase 1, 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 6.2 A | ||
For Use With Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps | ||
Series SINAMICS G110 | ||
Field Bus Communication Type RS485 | ||
IP Rating IP20 | ||
Output Frequency 0 → 650Hz | ||
Mounting Type Panel Mount | ||
Filter Included Yes | ||
Overall Length 90mm | ||
Overall Width 116mm | ||
Overall Depth 150mm | ||
- COO (Country of Origin):
- GB
SINAMICS G110-CPM110 AC Drive, with integr. filter B 200-240V1AC+10/-10% 47-63Hz RS485 interface (USS protocol) CT: 0.37kW, VT: 0.37kW CT overload: 150% 60s 150x 90x 116 (HxWxD) Ambient temperature -10+50 °C without BOP without analog input
