RS PRO Inverter Drive, 2.2 kW, 1, 3 Phase, 230 V ac, 9 A
- RS Stock No.:
- 136-3121
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-3121
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 2.2 kW | |
| Phase | 1, 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 9 A | |
| Series | RSDA | |
| For Use With | AC Induction Motors | |
| IP Rating | IP65 | |
| Output Frequency | 50 → 60Hz | |
| Drive Type | Vector Control | |
| Mounting Type | Panel Mount, Wall Mount | |
| Filter Included | Yes | |
| Control Panel | Yes | |
| Overall Width | 184mm | |
| Special Features | Built In Potentiometer, Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Jog Local/Remote, Multifunction Output Relay, Ride Through | |
| Overall Length | 192mm | |
| Function | Sensorless Flux Vector Control | |
| Overall Depth | 249mm | |
| Standards Met | CE, cULus | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 2.2 kW | ||
Phase 1, 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 9 A | ||
Series RSDA | ||
For Use With AC Induction Motors | ||
IP Rating IP65 | ||
Output Frequency 50 → 60Hz | ||
Drive Type Vector Control | ||
Mounting Type Panel Mount, Wall Mount | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Width 184mm | ||
Special Features Built In Potentiometer, Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Jog Local/Remote, Multifunction Output Relay, Ride Through | ||
Overall Length 192mm | ||
Function Sensorless Flux Vector Control | ||
Overall Depth 249mm | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- US
RSDA Inverter
Professional range of RS Pro inverters from the RSDA series. Perfect in situations where a robust and sleek design is necessary. These RS Pro inverters can be used in various applications including conveyors, HVAC and pumps. The RSDA series inverters feature common sense programming (CSP) to organise parameters into easy to understand intuitive groups. All models are highly reliable and excellent quality.
Features and Benefits
Programmable 4-Digit display
Status indicator LEDs
Multi function keypad
Main speed potentiometer
Starting torque: 200%
CSP - Common Sense Programming (Easy Start)
RS Pro Inverter Drives
