RS PRO Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 3.6 A
- RS Stock No.:
- 136-3113
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-3113
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 0.75 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 3.6 A | |
| For Use With | AC Motors | |
| Series | RSMA | |
| IP Rating | IP50 | |
| Output Frequency | 0.3 → 240Hz | |
| Drive Type | Vector Control | |
| Mounting Type | Panel Mount | |
| Filter Included | Yes | |
| Control Panel | Yes | |
| Overall Depth | 178mm | |
| Overall Length | 126mm | |
| Function | Sensorless Flux Vector Control | |
| Standards Met | CE, cULus | |
| Overall Width | 130mm | |
| Special Features | Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, On/Off AC Line Switch, Ride-Through, Run/Fault Relay | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 0.75 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 3.6 A | ||
For Use With AC Motors | ||
Series RSMA | ||
IP Rating IP50 | ||
Output Frequency 0.3 → 240Hz | ||
Drive Type Vector Control | ||
Mounting Type Panel Mount | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Depth 178mm | ||
Overall Length 126mm | ||
Function Sensorless Flux Vector Control | ||
Standards Met CE, cULus | ||
Overall Width 130mm | ||
Special Features Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, On/Off AC Line Switch, Ride-Through, Run/Fault Relay | ||
- COO (Country of Origin):
- US
RSMA Series
Professional range of RS Pro inverters from the RSMA series. Perfect in situations where a robust and sleek design is necessary. These RS Pro inverters can be used in various applications including conveyors, HVAC and pumps. The RSMA series inverters feature proprietary CL software providing overload protection and eliminating nuisance tripping. All models are highly reliable and excellent quality.
Features and Benefits
Horsepower 1/8 to 1 HP, jumper selectable
115/230 V ac - 1 ph input
Output 230 V ac - 3 ph
Starting torque 200%
Front panel power on/off switch
Class A (CE) RFI filter
Easy to install and simple to operate
Product Application Information
The RSMK series can be used in an extensive range of applications including actuators, amusements, elevators and HVAC.
RS Pro Inverter Drives
