RS PRO Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 6.7 A
- RS Stock No.:
- 136-3109
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-3109
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 1.5 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 6.7 A | |
| For Use With | AC Induction Motors | |
| Series | RSAC | |
| IP Rating | IP65 | |
| Output Frequency | 50 → 60Hz | |
| Drive Type | Vector Control | |
| Mounting Type | Panel Mount, Wall Mount | |
| Filter Included | Yes | |
| Control Panel | Yes | |
| Overall Width | 184mm | |
| Function | Sensorless Flux Vector Control | |
| Overall Length | 192mm | |
| Overall Depth | 249mm | |
| Special Features | Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Ride Through, Run/Fault Relay, Start/Stop Switch | |
| Standards Met | CE, cULus | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 1.5 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 6.7 A | ||
For Use With AC Induction Motors | ||
Series RSAC | ||
IP Rating IP65 | ||
Output Frequency 50 → 60Hz | ||
Drive Type Vector Control | ||
Mounting Type Panel Mount, Wall Mount | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Width 184mm | ||
Function Sensorless Flux Vector Control | ||
Overall Length 192mm | ||
Overall Depth 249mm | ||
Special Features Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Ride Through, Run/Fault Relay, Start/Stop Switch | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- US
RSAC Inverter
Professional range of RS Pro inverters from the RSAC series. Perfect in situations where a robust and sleek design is necessary. These RS Pro inverters can be used in various applications including conveyors, HVAC and pumps. All models are highly reliable and excellent quality.
Features and Benefits
Rugged diecast aluminium enclosure
Hinged cover
Diagnostic LED status indicators
Easy install, simple operation (No programming required)
GFCI/RCD compatible
Adjustable trimpot
Jumper selectable motor calibration
RS Pro Inverter Drives
