Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 400 V ac, 19.8 A @ 380 V ac, ATV95 Series
- RS Stock No.:
- 125-3286
- Mfr. Part No.:
- ATV950D11N4
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 125-3286
- Mfr. Part No.:
- ATV950D11N4
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 11 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 19.8 A @ 380 V ac | |
| Series | ATV95 | |
| For Use With | Three Phase Asynchronous & Synchronous Motors | |
| Field Bus Communication Type | Profibus | |
| IP Rating | IP55 | |
| Output Frequency | 0.1 → 500Hz | |
| Drive Type | Adjustable Frequency | |
| Mounting Type | Wall Mount | |
| Filter Included | Yes | |
| Control Panel | Yes | |
| Overall Length | 263mm | |
| Special Features | Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive | |
| Overall Width | 299mm | |
| Priced to Clear | Yes | |
| Overall Depth | 728.4mm | |
| Function | Motor Control | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 19.8 A @ 380 V ac | ||
Series ATV95 | ||
For Use With Three Phase Asynchronous & Synchronous Motors | ||
Field Bus Communication Type Profibus | ||
IP Rating IP55 | ||
Output Frequency 0.1 → 500Hz | ||
Drive Type Adjustable Frequency | ||
Mounting Type Wall Mount | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Length 263mm | ||
Special Features Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive | ||
Overall Width 299mm | ||
Priced to Clear Yes | ||
Overall Depth 728.4mm | ||
Function Motor Control | ||
- COO (Country of Origin):
- CN
Altivar ATV950 - Variable Speed Drives
The Altivar Process drive ATV950 is an IP55 frequency inverter for wall mounting for 3-phase synchronous and asynchronous motors, specially designed for the following market segments: water & wastewater, oil & gas, mining, minerals & metals and food & beverage. The ATV950 variable speed drives are designed to focus on maximum productivity with exceptional motor control and connectivity with easy access via PC, Tablet or smartphone. All models are highly reliable and excellent quality.
Performance on motor control with an overload torque up to 180% Tn in an open or closed loop
Asynchronous, synchronous, special motors: all efficiency classes, brand independent, permanent magnet motors, torque motors, conical sliding rotor, reluctance motor
Integrated EtherNet/IP and Modbus TCP dual port, cybersecurity (Achilles Level 2)
Smart integration in PlantStruxure and Foxboro Evo process automation systems
Optimized energy efficiency, detection of energy consumption drift of the installation
Adaptation to the process by dedicated functions with modular design
Embedded safety functions STO SIL3
Asynchronous, synchronous, special motors: all efficiency classes, brand independent, permanent magnet motors, torque motors, conical sliding rotor, reluctance motor
Integrated EtherNet/IP and Modbus TCP dual port, cybersecurity (Achilles Level 2)
Smart integration in PlantStruxure and Foxboro Evo process automation systems
Optimized energy efficiency, detection of energy consumption drift of the installation
Adaptation to the process by dedicated functions with modular design
Embedded safety functions STO SIL3
