Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 230 V ac, 15.1 A, ATV93 Series
- RS Stock No.:
- 125-3283
- Mfr. Part No.:
- ATV930U40M3
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-3283
- Mfr. Part No.:
- ATV930U40M3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 4 kW | |
Phase | 3 | |
Supply Voltage | 230 V ac | |
Current Rating | 15.1 A | |
Series | ATV93 | |
For Use With | Asynchronous Motors, Synchronous Motors | |
Field Bus Communication Type | Profibus | |
IP Rating | IP21 | |
Output Frequency | 0.1 → 500Hz | |
Drive Type | Adjustable Frequency | |
Mounting Type | Wall Mount | |
Filter Included | Yes | |
Control Panel | Yes | |
Priced to Clear | Yes | |
Overall Length | 144mm | |
Function | Motor Control | |
Overall Depth | 350mm | |
Overall Width | 206mm | |
Special Features | Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 4 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 15.1 A | ||
Series ATV93 | ||
For Use With Asynchronous Motors, Synchronous Motors | ||
Field Bus Communication Type Profibus | ||
IP Rating IP21 | ||
Output Frequency 0.1 → 500Hz | ||
Drive Type Adjustable Frequency | ||
Mounting Type Wall Mount | ||
Filter Included Yes | ||
Control Panel Yes | ||
Priced to Clear Yes | ||
Overall Length 144mm | ||
Function Motor Control | ||
Overall Depth 350mm | ||
Overall Width 206mm | ||
Special Features Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive | ||
- COO (Country of Origin):
- ID
Altivar ATV930 - Variable Speed Drives
The Altivar Process drive ATV930 is an IP21 frequency inverter for wall mounting for 3-phase synchronous and asynchronous motors, specially designed for the following market segments: water & wastewater, oil & gas, mining, minerals & metals and food & beverage. The ATV930 variable speed drives are designed to focus on maximum productivity with exceptional motor control and connectivity with easy access via PC, Tablet or smartphone. All models are highly reliable and excellent quality.
Performance on motor control with an overload torque up to 180% Tn in an open or closed loop
Asynchronous, synchronous, special motors: all efficiency classes, brand independent, permanent magnet motors, torque motors, conical sliding rotor, reluctance motor
Integrated EtherNet/IP and Modbus TCP dual port, cybersecurity (Achilles Level 2)
Smart integration in PlantStruxure and Foxboro Evo process automation systems
Optimized energy efficiency, detection of energy consumption drift of the installation
Adaptation to the process by dedicated functions with modular design
Embedded safety functions STO SIL3
Asynchronous, synchronous, special motors: all efficiency classes, brand independent, permanent magnet motors, torque motors, conical sliding rotor, reluctance motor
Integrated EtherNet/IP and Modbus TCP dual port, cybersecurity (Achilles Level 2)
Smart integration in PlantStruxure and Foxboro Evo process automation systems
Optimized energy efficiency, detection of energy consumption drift of the installation
Adaptation to the process by dedicated functions with modular design
Embedded safety functions STO SIL3