Siemens Variable Speed Drive, 37 kW, 3 Phase, 380 → 480 V, 2.3 → 135 A, G120P Series

Subtotal (1 unit)*

£4,766.48

(exc. VAT)

£5,719.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,766.48

*price indicative

RS Stock No.:
632-806
Mfr. Part No.:
G120P-37/32B / 6SL3200-6AE27-5BH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

37 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

2.3 → 135 A

Series

G120P

For Use With

Pump And Fans

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter B for electromagnetic compatibility. Designed to support motors up to 37 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.

IP20 protection
It is compatible with Desigo systems
Optimized drive topology
RoHS compliant
CE and UKCA compliant

Related links