Siemens AC Motor Drive, 2.2 kW, 3 Phase, SINAMICS G120P Series 480V 5.9 A
- RS Stock No.:
- 632-788
- Mfr. Part No.:
- G120P-2.2/32A / 6SL3200-6AE15-8AH0
- Brand:
- Siemens
Subtotal (1 unit)*
£772.53
(exc. VAT)
£927.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £772.53 |
*price indicative
- RS Stock No.:
- 632-788
- Mfr. Part No.:
- G120P-2.2/32A / 6SL3200-6AE15-8AH0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 5.9A | |
| Series | SINAMICS G120P | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Overall Length | 196mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Fan Motors, Pump | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 73mm | |
| Standards/Approvals | EAC, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA, CE, C-Tick/RCM | |
| Overall Depth | 245mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2.2kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 5.9A | ||
Series SINAMICS G120P | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Overall Length 196mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Fan Motors, Pump | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 73mm | ||
Standards/Approvals EAC, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA, CE, C-Tick/RCM | ||
Overall Depth 245mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter A for electromagnetic compatibility. Designed to support motors up to 2.2 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.
IP20 protection
It is compatible with Desigo systems
Optimized drive topology
RoHS compliant
CE and UKCA compliant
