Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 480 V, 4 A, ATV950 Series
- RS Stock No.:
- 577-102
- Mfr. Part No.:
- ATV950U15N4E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,705.00
(exc. VAT)
£2,046.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,705.00 |
*price indicative
- RS Stock No.:
- 577-102
- Mfr. Part No.:
- ATV950U15N4E
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.5 kW | |
| Phase | 3 | |
| Supply Voltage | 480 V | |
| Current Rating | 4 A | |
| For Use With | Altivar Process ATV900 | |
| Series | ATV950 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 480 V | ||
Current Rating 4 A | ||
For Use With Altivar Process ATV900 | ||
Series ATV950 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Variable speed drive can feed 3 phase synchronous and asynchronous power motors. It works at a rated supply voltage from 380Vac to 480Vac. This variable speed or frequency drive is specifically designed for industrial processes. In the following market segments such as oil and gas, mining, minerals and metals, food and beverage water and wastewater. It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown.
Embedded power measurement and energy dashboard
Embedded process monitoring and control
Stop and Go function to reduce energy consumption
Asset monitoring and protection
Drift monitoring
Embedded process monitoring and control
Stop and Go function to reduce energy consumption
Asset monitoring and protection
Drift monitoring
Related links
- Schneider Electric Inverter Drive 3 Phase 2.5 A ATV212 Series
- Schneider Electric Variable Speed Drive 3 Phase 2.6 A, ATV950 Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase 2.8 A 4.1 A 5.1 A
- Schneider Electric Variable Speed Drive 3 Phase 1.3 A, ATV950 Series
- Schneider Electric Inverter Drive 3 Phase 440 V 174 A 207 A, ATV950 Series
- Schneider Electric Inverter Drive 3 Phase 440 V 244 A 291 A, ATV950 Series
- Schneider Electric Inverter Drive 3 Phase 440 V 207 A 250 A, ATV950 Series
