Siemens Inverter Drive, 11 kW, 3 Phase, 200 → 240 V, 23.3 A, SINAMICS G220 Series

Subtotal (1 unit)*

£2,266.22

(exc. VAT)

£2,719.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,266.22

*price indicative

RS Stock No.:
448-677
Mfr. Part No.:
6SL4113-0CA17-2AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

200 → 240 V

Current Rating

23.3 A

For Use With

Industrial Automation

Series

SINAMICS G220

COO (Country of Origin):
DE
The Siemens Inverter Drive is a 3-phase AC system with an integrated SDI standard for monitoring and diagnostics, featuring an RJ45 interface with 100 MBit/s Ethernet for communication. It includes a 1.4 inch graphic display with a resolution of 128 x 160 pixels, and offers 6 standard digital inputs, plus 2 additional analog inputs that can be configured as digital inputs. The drive supports multiple communication protocols, such as PROFINET, Modbus TCP, and EtherNet/IP. It employs closed-loop control techniques including V/f linear and square-law (parameterizable), V/f with flux current control (FCC), and V/f ECO linear or square-law, providing versatile control options for different applications.

Sensor less vector control
Encoder less torque control
Safe stop
IP20 rated
RoHS compliant

Related links