Siemens Inverter Drive, 45 kW, 3 Phase, 200 → 240 V, 86.7 A, SINAMICS G220 Series
- RS Stock No.:
- 448-576
- Mfr. Part No.:
- 6SL4113-0CA26-0BF0
- Brand:
- Siemens
Subtotal (1 unit)*
£5,733.80
(exc. VAT)
£6,880.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,733.80 |
*price indicative
- RS Stock No.:
- 448-576
- Mfr. Part No.:
- 6SL4113-0CA26-0BF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 45 kW | |
| Phase | 3 | |
| Supply Voltage | 200 → 240 V | |
| Current Rating | 86.7 A | |
| Series | SINAMICS G220 | |
| For Use With | Industrial Automation | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 86.7 A | ||
Series SINAMICS G220 | ||
For Use With Industrial Automation | ||
- COO (Country of Origin):
- DE
The Siemens Inverter Drive is a 3-phase AC system with an integrated SDI standard for monitoring and diagnostics, featuring an RJ45 interface with 100 MBit/s Ethernet for communication. It includes a 1.4 inch graphic display with a resolution of 128 x 160 pixels, and offers 6 standard digital inputs, plus 2 additional analog inputs that can be configured as digital inputs. The drive supports multiple communication protocols, such as PROFINET, Modbus TCP, and EtherNet/IP. It employs closed-loop control techniques including V/f linear and square-law (parameterizable), V/f with flux current control (FCC), and V/f ECO linear or square-law, providing versatile control options for different applications.
Sensor less vector control
Encoder less torque control
Safe stop
IP20 rated
RoHS compliant
Encoder less torque control
Safe stop
IP20 rated
RoHS compliant
Related links
- Siemens Inverter Drive 3 Phase 86.7 A, SINAMICS G220 Series
- Siemens Inverter Drive 3 Phase 77.5 A, SINAMICS G220 Series
- Siemens Inverter Drive 3 Phase 17.3 A, SINAMICS G220 Series
- Siemens Inverter Drive 3 Phase 9.6 A, SINAMICS G220 Series
- Siemens Inverter Drive 3 Phase 105.9 A, SINAMICS G220 Series
- Siemens Inverter Drive 3 Phase 72.6 A, SINAMICS G220 Series
- Siemens Inverter Drive 3 Phase 44.9 A, SINAMICS G220 Series
- Siemens Inverter Drive 3 Phase 59.9 A, SINAMICS G220 Series
