Schneider Electric Variable Speed Drive, 15 kW, 3 Phase, 200 → 240 V, 79.7 A, Altivar Series
- RS Stock No.:
- 438-978
- Mfr. Part No.:
- ATV320D15M3C412
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,399.91
(exc. VAT)
£4,079.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,399.91 |
*price indicative
- RS Stock No.:
- 438-978
- Mfr. Part No.:
- ATV320D15M3C412
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 15 kW | |
Phase | 3 | |
Supply Voltage | 200 → 240 V | |
Current Rating | 79.7 A | |
Series | Altivar | |
For Use With | Altivar Solar | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 79.7 A | ||
Series Altivar | ||
For Use With Altivar Solar | ||
- COO (Country of Origin):
- ID
The Schneider Electric Solar is a compact variable speed drive optimized for pumping applications, delivering 15kW motor power with a 200 to 240V, 3-phase input. It operates without an EMC filter, and supports wall mounting. This drive integrates Modbus serial, CANopen, and Ethernet IP/Modbus TCP communication, along with multiple discrete and analog I/O options, relay outputs, and an integrated braking chopper.
IP20 protection
Overvoltage category class II
Overvoltage category class II