Schneider Electric Variable Speed Drive, 15 kW, 3 Phase, 380 → 500 V, 47.3 A, Altivar Series
- RS Stock No.:
- 438-954
- Mfr. Part No.:
- ATV320D15N4C412
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,279.59
(exc. VAT)
£3,935.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,279.59 |
*price indicative
- RS Stock No.:
- 438-954
- Mfr. Part No.:
- ATV320D15N4C412
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 15 kW | |
Phase | 3 | |
Supply Voltage | 380 → 500 V | |
Current Rating | 47.3 A | |
Series | Altivar | |
For Use With | Altivar Solar | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 380 → 500 V | ||
Current Rating 47.3 A | ||
Series Altivar | ||
For Use With Altivar Solar | ||
- COO (Country of Origin):
- ID
The Schneider Electric Solar Variable speed drive optimized for pumping applications, delivering 15kW motor power with a 380 to 500V, 3-phase input. It supports multiple communication protocols, including Modbus serial, CANopen, and Ethernet IP/Modbus TCP, ensuring seamless industrial integration. Designed for reliability, it has integrated braking chopper, advanced motor control features, and safety functions like Safe Torque Off and Safe Stop 1.
IP20 protection
Overvoltage category class II
Overvoltage category class II