Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, ATV32 Series 500V 21.5 A

Subtotal (1 unit)*

£1,770.80

(exc. VAT)

£2,124.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,770.80

*price indicative

RS Stock No.:
438-914
Mfr. Part No.:
ATV320U55N4C412
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

5.5kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

21.5A

Series

ATV32

Mount Type

Wall

Overall Length

9.1in

IP Rating

IP20

Output Frequency

0.599kHz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous, Synchronous

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°F

Overall Width

5.9in

Standards/Approvals

RCM, UR, IEC 61800-5-1, UKCA, CE

Overall Depth

7.008in

COO (Country of Origin):
ID
The Schneider Electric Variable speed drive designed for 5.5kW motor power with 380 to 500V three-phase operation. It features compact wall mounting, Modbus serial and CANopen communication, and an integrated Class C2 EMC filter for enhanced performance.

IP20 protection

Overvoltage category II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy