Schneider Electric Variable Speed Drive, 1.1 kW, 1 Phase, ATV32 Series 200 V 12.0 A

Subtotal (1 unit)*

£706.82

(exc. VAT)

£848.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£706.82

*price indicative

RS Stock No.:
438-910
Mfr. Part No.:
ATV320U15M2C412
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

1.1kW

Number of Phases

1

Maximum Output Current

12.0A

Series

ATV32

Mount Type

Wall

Overall Length

142mm

IP Rating

IP20

Minimum Supply Voltage

200V

Output Frequency

0.599kHz

Maximum Supply Voltage

200V

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous, Synchronous

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, IEC 61800-5-1, RCM, UR, CE

Overall Width

105mm

Overall Depth

158mm

COO (Country of Origin):
ID
The Schneider Electric Variable speed drive designed for 1.5kW motor power with 200 to 240V single-phase operation. It features compact wall mounting, Modbus serial and CANopen communication, and an integrated Class C2 EMC filter for enhanced performance.

IP20 protection

Overvoltage category II

Related links